2907920 | Phoenix Contact
Surge protection plug, 24 VAC, 2907920
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.8815 € *
Available: 6 pcs.
Available in 5 Days: 308 pcs. - if ordered today
Total Price:
87.88 € *
Price list
Quantity
Price per unit*
1 pcs.
87.8815 €
2 pcs.
86.0370 €
5 pcs.
80.9200 €
10 pcs.
76.9930 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge protection plug, 2907920, Phoenix Contact
Replacement plug for type 3 surge protection. Nominal voltage 24 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 24 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |