2907874 | Phoenix Contact
Surge arrester, 63 A, 100-120 VDC, 2907874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.0063 € *
Available in 5 Days: 25 pcs. - if ordered today
Surge arrester, 2907874, Phoenix Contact
Pluggable surge protective device, in accordance with Type 2/Class II, for DC power sources with linear operating characteristics.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position
- Varistor arrester with a low leakage current
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 63 A | |
| Voltage | 100-120 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |