2907325 | Phoenix Contact
Surge protection device, 250 mA, 24 VDC, 2907325
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.4709 € *
Available in 5 Days: 98 pcs. - if ordered today
Surge protection device, 2907325, Phoenix Contact
Surge protection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop, HART-compatible.
Features
- Cost-optimized with tailored product features
- Extremely space-saving installation with the narrowest overall width of just 3.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 250 mA | |
| Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |