2907263 | Phoenix Contact
Surge protection plug, 400 VAC, 2907263
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.0263 € *
Standard delivery time from the manufacturer is: 7 Weeks
Surge protection plug, 2907263, Phoenix Contact
Replacement plug for lightning current arresters, for the N-PE path.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- Optimum protective effect in the event of high-energy lightning currents, thanks to spark gap technology with low residual voltage characteristic
- Maximum performance in a minimum amount of space: compact design with high discharge capacity at high nominal voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 400 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |