2906862 | Phoenix Contact
Surge protection device, 2 A, 24 VAC, 2906862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3688 € *
Available in 5 Days: 2 pcs. - if ordered today
Surge protection device, 2906862, Phoenix Contact
Coarse surge protection with integrated status indicator for a 2-wire floating signal circuit.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 2 A | |
| Voltage | 24 VAC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |