2906835 | Phoenix Contact
Surge protection device, 10 A, 48 VDC, 2906835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0392 € *
Available in 5 Days: 129 pcs. - if ordered today
Surge protection device, 2906835, Phoenix Contact
Fine surge protection with integrated status indicator for a 2-wire floating signal circuit.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 10 A | |
| Voltage | 48 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |