2906816 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906816
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.5997 € *
Available in 5 Days: 1,010 pcs. - if ordered today
Surge protection device, 2906816, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated status indicator for two signal wires with common reference potential, for example: Digital IN/OUT.
Features
- Continuous monitoring of protective devices
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 600 mA | |
| Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |