2906806 | Phoenix Contact
Surge protection device, 450 mA, 30 VDC, 2906806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.845 € *
Available in 5 Days: 6,751 pcs. - if ordered today
Surge protection device, 2906806, Phoenix Contact
Surge protection for resistance-dependent measuring signals.
Features
- Quick and tool-free installation of surge protective devices, thanks to Push-in connection technology
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 450 mA | |
| Voltage | 30 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |