2906726 | Phoenix Contact
Surge protection device, 600 mA, 24 VDC, 2906726
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9124 € *
Available in 5 Days: 1 pcs. - if ordered today
Surge protection device, 2906726, Phoenix Contact
Surge protection with integrated status indicator and knife disconnection for a 2-wire floating signal circuit, for example: 0(4) - 20 mA current loop, Ex e approval for zone 2, HART-compatible.
Features
- Continuous monitoring of protective devices
- Space-saving and cost-saving with a narrow overall width of just 6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 600 mA | |
| Voltage | 24 VDC | |
| Connection | push-in | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |