2906451 | Phoenix Contact
Surge protection plug, 16 A, 230 VAC, 2906451
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.1575 € *
Available in 5 Days: 13 pcs. - if ordered today
Surge protection plug, 2906451, Phoenix Contact
Replacement plug for device protection in IT systems. 230 V nominal voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 16 A | |
| Voltage | 230 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |