2906293 | Phoenix Contact
Lightning/surge arrester, 50 A, 800 VDC, 2906293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.9423 € *
Standard delivery time from the manufacturer is: On Request
Lightning/surge arrester, 2906293, Phoenix Contact
Lightning current arrester/surge protective device for 2-position isolated and grounded 600 V DC PV systems, for DIN rail mounting, temperature-monitored protective elements, status message on the module.
Features
- Space-saving installation, thanks to the compact design
- Double terminal block for safe and easy equipotential bonding connection
- Screw shafts with raised domes to ensure safe working
- Main connections with extended insertion funnels for increased resistance to creepage
- Visual display for checking the status directly on the device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 50 A | |
| Voltage | 800 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |