2906282 | Phoenix Contact
Lightning/surge arrester, 80 A, 60 VDC, 2906282
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.1022 € *
Standard delivery time from the manufacturer is: On Request
Lightning/surge arrester, 2906282, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
Features
- Rack-mount 2U panel applications
- Plug-in direction parallel to the conductor axis
- Coding when protective plug is inserted for the first time
- DIN rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 80 A | |
| Voltage | 60 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |