2906100 | Phoenix Contact
Surge arrester, 16 A, 100-277 VAC, 2906100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3926 € *
Available in 5 Days: 350 pcs. - if ordered today
Surge arrester, 2906100, Phoenix Contact
Type 2 surge arrester for universal mounting in lights and cable connection boxes. Specifically for insulation class II with optical fault indication. Installation in branch or through wiring. Version: 230 V AC.
Features
- Stub or through-wiring connection
- Compact design
- Optical status indicator via LED
- Optimal protection of the power supply for longer service life and increased availability of the LED lighting
- Excellent level of information provided, thanks to shutdown function for the load circuit in the event of an error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 16 A | |
| Voltage | 100-277 VAC | |
| Connection | screw connection | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |