2905977 | Phoenix Contact
Surge arrester, 230 VAC, 2905977
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.6066 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2905977, Phoenix Contact
Surge protective device for space-saving PCB installation, in accordance with Type 2 / CLASS II, for single-phase TN and TT power supply systems.
Features
- Small-scale onboard surge protector
- Reliable remote signaling alarm contact function
- Conformance with current standards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 230 VAC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |