2905647 | Phoenix Contact
Surge arrester, 50 A, 1500 VDC, 2905647
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
305.4492 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2905647, Phoenix Contact
Surge protective device for 2-position isolated and grounded 1,500 V DC PV voltage systems, for DIN rail mounting, temperature-monitored protective elements, status message on the module.
Features
- Space-saving installation, thanks to the compact design
- Double terminal block for safe and easy equipotential bonding connection
- Screw shafts with raised domes to ensure safe working
- Main connections with extended insertion funnels for increased resistance to creepage
- Visual display for checking the status directly on the device
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 50 A | |
| Voltage | 1500 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85354000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |