2905356 | Phoenix Contact
Surge protection plug, 120 VAC, 2905356
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.8244 € *
Available in 5 Days: 8 pcs. - if ordered today
Surge protection plug, 2905356, Phoenix Contact
Replacement plug for surge arresters, for the N-PE path.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- More space in the control cabinet due to the narrow overall width of just 12 mm per position and use without separate backup fuse up to 315 A gG
- Low voltage protection level at high continuous voltage for optimum protection of the subsequent installation
- High-performance gas-filled surge arrester for N/PE protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 120 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |