2905236 | Phoenix Contact
Surge protection plug, 230-400 VAC, 2905236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.9102 € *
Available in 5 Days: 2 pcs. - if ordered today
Surge protection plug, 2905236, Phoenix Contact
Replacement plug for type 3 device protection. 230 V nominal voltage.
Features
- Easy to maintain due to consistently pluggable protection modules
- Excellent level of information provided by mechanical/visual status indicator and remote indication contact
- Your preferred connection technology can be selected as both screw connection and Push-in connection are available
- Optimal additional protection of the industrial power supply for a longer service life and increased availability of the system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 230-400 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |