2882925 | Phoenix Contact
Surge protection device, 380 mA, 185 VDC/135 VDC, 2882925
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.9491 € *
Available in 5 Days: 38 pcs. - if ordered today
Surge protection device, 2882925, Phoenix Contact
Attachment plug with surge protection for analog and digital telecommunications interfaces (VDSL up to 50 Mbps). Connection: RJ45 (RJ12/RJ11) and screw terminal block (COMBICON). Alternatively, can be snapped onto a DIN rail.
Features
- Easy network integration via RJ45/COMBICON connection
- No signal interference with adapted protective circuit
- Can be installed in a control cabinet by removing the ground connection adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 380 mA | |
| Voltage | 185 VDC/135 VDC | |
| Connection | RJ45 | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |