2882828 | Phoenix Contact
Surge protection device, 450 mA, 130 VAC/185 VDC, 2882828
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.0583 € *
Available in 5 Days: 398 pcs. - if ordered today
Surge protection device, 2882828, Phoenix Contact
Surge protective device, consisting of plug and base element, for protecting a double wire from analog and digital telecommunications interfaces (VDSL up to 50 Mbps, on short paths (< 300 m) up to 100 Mbps).
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 450 mA | |
| Voltage | 130 VAC/185 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |