2882776 | Phoenix Contact
Surge arrester, 240-415 VAC, 2882776
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
382.6802 € *
Available in 5 Days: 17 pcs. - if ordered today
Surge arrester, 2882776, Phoenix Contact
Combination of type 2 surge protection and arrester backup fuse, with monitoring of arrester and arrester backup fuse, in combination with a status indicator and remote indication contact. Design: 4-conductor system (L1, L2, L3, PEN), mounting on NS 35 DIN rail.
Features
- Signaling to monitoring systems via remote indication contact in the event of an error
- Overload of the surge protection results in all-positions disconnection from the mains
- Type 2 consistent plug-in surge arresters
- Optical, mechanical status indication for the individual arresters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 240-415 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |