2880668 | Phoenix Contact
Surge protection device, 450 mA, 24 VDC, 2880668
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.3920 € *
Standard delivery time from the manufacturer is: 4 Weeks
Surge protection device, 2880668, Phoenix Contact
Surge protection in the IP67 screw-on module for measuring sensors, direct mounting with M20 x 1.5 outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 450 mA | |
| Voltage | 24 VDC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |