2880642 | Phoenix Contact
Surge protection device, 500 mA, 5.2 VDC, 2880642
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.8484 € *
Available in 5 Days: 432 pcs. - if ordered today
Surge protection device, 2880642, Phoenix Contact
Fine surge protection in a 9-position D-SUB plug for PROFIBUS-DP applications with a transmission speed of up to 12 Mbps.
Features
- Can be in applications up to 12 Mbps with adapted protective circuit
- Adjustment of the transmission properties with switchable termination resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 500 mA | |
| Voltage | 5.2 VDC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |