2880192 | Phoenix Contact
Surge protection board, 6 V, 2880192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
566.8446 € *
Standard delivery time from the manufacturer is: On Request
Surge protection PCB, 2880192, Phoenix Contact
Replacement PCB for ""D-LAN-19""..."" products. Assembly with four surge-protected ports for data interfaces in accordance with Cat.5/EN 50 17 3 (100Base-T) including RJ45 connection sockets.
Features
- Easy network integration via RJ45 Yescks
- Can be used in applications up to 1 Gbps with adapted protective circuit
- Easy to extend with the modular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection board | |
| Voltage | 6 V | |
| Assembly | wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |