2880024 | Phoenix Contact
Surge protection plug, 26 A, 230 VAC, 2880024
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3726 € *
Standard delivery time from the manufacturer is: On Request
Surge protection plug, 2880024, Phoenix Contact
PT protective plug with protective circuit for higher signal voltages, 2-channel. Nominal voltage: 230 V AC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 26 A | |
| Voltage | 230 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |