2859327 | Phoenix Contact
Surge protection device, 6 A, 120 VAC, 2859327
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.075 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2859327, Phoenix Contact
Rail-mountable surge arrester for higher signal voltages. Protective circuit free of leakage current for two floating signals. Nominal voltage: 120 V AC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 6 A | |
| Voltage | 120 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |