2858632 | Phoenix Contact
Surge arrester, 80 A, 240-415 VAC, 2858632
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
407.5036 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2858632, Phoenix Contact
Surge voltage arrester 4-channel, for mounting on NS 35/7.5, with remote indicator contact. 350 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 80 A | |
| Voltage | 240-415 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |