2856595 | Phoenix Contact
Surge protection plug, 240-415 VAC, 2856595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.9296 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surge protection plug, 2856595, Phoenix Contact
Surge protection connector type 2 with series connection consisting of varistor and gas-filled spark gap for VAL-MS base element, thermal monitoring, visual fault warning. Design: 350 V AC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Voltage | 240-415 VAC | |
| Connection | pluggable | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |