2856087 | Phoenix Contact
Surge protection plug, 20 A, 24 VDC, 2856087
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1294 € *
Available in 5 Days: 618 pcs. - if ordered today
Surge protection plug, 2856087, Phoenix Contact
Surge protection plug for the base element, coarse and fine protection for two signal wires with common reference potential, common mode voltage coarse protection to ground. Design: 24 V DC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 20 A | |
| Voltage | 24 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |