2856029 | Phoenix Contact
Surge protection plug, 20 A, 12 VDC, 2856029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.9525 € *
Available in 5 Days: 82 pcs. - if ordered today
Surge protection plug, 2856029, Phoenix Contact
PT protective connector with protective circuit for a 2-wire floating signal circuit. HART-compatible.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 20 A | |
| Voltage | 12 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |