2838791 | Phoenix Contact
Surge protection device, 1.5 A, 6 VDC, 2838791
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,166.6971 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2838791, Phoenix Contact
19" rack with 24 surge protected ports for data interfaces in Ethernet (1000Base-T), Token Ring and FDDI/CDDI networks in accordance with Class D/EN 50173 (CAT5e), connection on the protective device: RJ45 sockets.
Features
- Easy network integration via RJ45 Yescks
- Can be used in applications up to 1 Gbps with adapted protective circuit
- Easy to extend with the modular design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 1.5 A | |
| Voltage | 6 VDC | |
| Connection | RJ45 | |
| Assembly | rack mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |