2838199 | Phoenix Contact
Surge arrester, 750 mA, 5-250 VAC, 2838199
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.3835 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2838199, Phoenix Contact
Surge voltage arrester consisting of base element with remote indicator contact and ground connectors, for mounting on NS 35/7.5, nominal voltage: 230 V AC, 3 + 1 circuit.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
- Optical, mechanical status indication for the individual arresters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 750 mA | |
| Voltage | 5-250 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |