2816399 | Phoenix Contact
Surge protection plug, 0.3 mA, 240-415 VAC, 2816399
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.1811 € *
Available in 5 Days: 85 pcs. - if ordered today
Surge protection plug, 2816399, Phoenix Contact
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 400 V AC.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 0.3 mA | |
| Voltage | 240-415 VAC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |