2804636 | Phoenix Contact
Surge protection device, 350 mA, 24 VDC, 2804636
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.3504 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2804636, Phoenix Contact
Surge protection in one-piece 6.2 mm wide DIN rail module for two conductors with common reference potential.
Features
- Cost-optimized with tailored product features
- Universal use with extended nominal voltage range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 350 mA | |
| Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |