2804416 | Phoenix Contact
Surge arrester, 240-415 VAC, 2804416
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
548.6376 € *
Available in 5 Days: 21 pcs. - if ordered today
Surge arrester, 2804416, Phoenix Contact
Combination of type 2 surge protection and arrester backup fuse, with arrester monitoring, in combination with a diagnostic and status indicator and remote indication contact. Design: 4-conductor system (L1, L2, L3, PEN), mounting on 60 mm system technology (power rail system).
Features
- Disconnect device on each individual plug
- Tool-free mounting on 5 and 10 mm busbars
- Excellent level of information provided by visual status indicator and remote indication contact
- Type 2 consistent plug-in surge arresters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Voltage | 240-415 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |