2801240 | Phoenix Contact
Lightning/surge arrester, 80 A, 60 VAC, 2801240
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.9511 € *
Available in 5 Days: 1 pcs. - if ordered today
Lightning/surge arrester, 2801240, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Vibration-resistant latching ensures the plug remains firmly in place
- Surge protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 80 A | |
| Voltage | 60 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |