2801165 | Phoenix Contact
Surge protection plug, 300 A, 360 VDC, 2801165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.185 € *
Available in 5 Days: 1 pcs. - if ordered today
Surge protection plug, 2801165, Phoenix Contact
Replacement plug for PV arrester.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 300 A | |
| Voltage | 360 VDC | |
| Connection | pluggable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |