2800763 | Phoenix Contact
Surge protection device, 1.5 A, 2800763
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.5601 € *
Standard delivery time from the manufacturer is: 9 Weeks
Surge protection device, 2800763, Phoenix Contact
Surge protection for data networks up to 1 Gbps. For use in Ethernet, Power over Ethernet (PoE, mode A and mode B), token ring, ISDN, and DS1. RJ45 attachment plug with separate grounding cable and snap-on foot for NS 35 DIN rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 1.5 A | |
| Connection | cable connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |