2800641 | Phoenix Contact
Surge arrester, 300 A, 5-250 VAC/30 VDC, 2800641
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.6047 € *
Standard delivery time from the manufacturer is: On Request
Surge arrester, 2800641, Phoenix Contact
Surge protective device for 2-position isolated and grounded 600 V DC PV systems, for DIN rail mounting, 3-position base element with remote indication contact, three pluggable temperature-monitored protective elements, status message on each plug.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Wide range of applications due to various nominal voltages
- High degree of modularity provides individual solutions for every application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge arrester | |
| Rated current | 300 A | |
| Voltage | 5-250 VAC/30 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |