2800531 | Phoenix Contact

Lightning/surge arrester, 150 A, 554-960 VAC, 2800531

Order No.: 64P5957
EAN: 4046356570688
MPN:
2800531
PWT 100-800AC-FM
Series: PWT
2800531 Phoenix Contact Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,425.8699 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,425.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,425.8699 €

Surge arrester, 2800531, Phoenix Contact

Lightning/surge arrester, according to type 1/2 / class I/II, for 3-phase power supply networks with combined PE and N installed in one conductor (L1, L2, L3, PEN).

Features

  • Use in harsh environments with robust design
  • Universal solution for various network types
  • Function monitoring using optical status indicator
  • Multi-stage status monitoring via remote indication contact
Technical specifications
Filter Property Value
Version lightning/surge arrester
Rated current 150 A
Voltage 554-960 VAC
Connection screw connection
Assembly screw mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15