2800186 | Phoenix Contact
Lightning/surge arrester, 80 A, 240 VAC, 2800186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.3452 € *
Available in 5 Days: 311 pcs. - if ordered today
Surge arrester, 2800186, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with separate N and PE (3-conductor system: L1, N, PE), with remote indication contact.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 80 A | |
| Voltage | 240 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |