2800184 | Phoenix Contact
Lightning/surge arrester, 80 A, 335 VAC, 2800184
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
592.4177 € *
Available in 5 Days: 550 pcs. - if ordered today
Surge arrester, 2800184, Phoenix Contact
Universal varistor-based plug-in lightning/surge arrester for 3-phase power supply networks with separate N and PE (5-conductor system: L1, L2, L3, N, PE), for Lightning Protection Levels III and IV.
Features
- Rapid installation with bridges, thanks to industry-standard overall width of 1 HP
- Easy testing and insulation measurement, thanks to pluggable protection modules
- Vibration-resistant latching ensures the plug remains firmly in place
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lightning/surge arrester | |
| Rated current | 80 A | |
| Voltage | 335 VAC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |