2800078 | Phoenix Contact
Surge protection plug, 2 A, 24 VAC, 2800078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.2319 € *
Available in 5 Days: 109 pcs. - if ordered today
Surge protection plug, 2800078, Phoenix Contact
Protective connector PT with protective circuit for a 4-wire floating signal circuit. Nominal voltage: 24 V AC.
Features
- Easy testing and documentation with CHECKMASTER 2 with pluggable protective modules
- The signal is not influenced during maintenance work, thanks to the impedance-neutral insertion and removal of protective plugs
- Maximum ease of maintenance, thanks to the 2-piece design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection plug | |
| Rated current | 2 A | |
| Voltage | 24 VAC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |