2800056 | Phoenix Contact
Surge protection device, 180 mA, 2800056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
205.0251 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2800056, Phoenix Contact
Attachment plug with surge protection for 5-conductor remote bus input. Connection: 9-position. D-SUB socket - plug. Can alternatively be snapped onto DIN rails. Including 1 m cable with 9-position. D-SUB connection.
Features
- Easy network integration via D-SUB connection
- No signal interference with adapted protective circuit
- Can be installed in a control cabinet by removing the ground connection adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Rated current | 180 mA | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |