2800034 | Phoenix Contact
Surge protection device, 24 VDC, 2800034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.1529 € *
Standard delivery time from the manufacturer is: 2 Weeks
Surge protection device, 2800034, Phoenix Contact
Surge protection for one floating signal circuit in screw-on module with IP67 degree of protection for sensor heads, connection: M20 x 1.5. Tested in accordance with types of protection in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. Suitable for use in the fieldbus system in accordance with the FISCO concept, HART-compatible.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection device | |
| Voltage | 24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |