2763701 | Phoenix Contact
BNC surge arrester, 3.5 A, 130 VAC/180 VDC, 2763701
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.4066 € *
Standard delivery time from the manufacturer is: On Request
Surge protection device, 2763701, Phoenix Contact
Attachment plug with surge protection, for coaxial signal interfaces with floating shield. Connection: BNC socket/plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | BNC surge arrester | |
| Rated current | 3.5 A | |
| Voltage | 130 VAC/180 VDC | |
| Connection | BNC plug-jack | |
| Assembly | plug-in assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |