1628090 | Phoenix Contact
Socket, 19 pole, solder connection, screw locking, straight, 1628090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1062 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.11 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1062 €
5 pcs.
29.8690 €
10 pcs.
27.1677 €
25 pcs.
24.4545 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector, rear mounting, 1628090, Phoenix Contact
Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 16+3, contact type: female, solder termination, axial seal, central fixing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Cable cross-section | 0.08-1.0 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting | |
| contact surface | nickel-plated/gold-plated | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |