1627609 | Phoenix Contact

Plug, 5 pole, crimp connection, snap lock, straight, 1627609

Order No.: 65P1379
EAN: 4055626337852
MPN:
1627609
PRC 5-FT25-MC WO NUT
Series: PRC
1627609 Phoenix Contact Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1408 €

Device connector, rear mounting, 1627609, Phoenix Contact

Round connector (device side), device connector rear panel, material housing: PPE, color: black, number of poles: 5, rated voltage: 690 V AC, rated current: 35 A, connection type: crimp, contact type: pin

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking snap lock
Assembly panel mounting
contact surface silver-plated
Shell Material PPE
Logistics
Property Value
Country of origin PL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes