1627206 | Phoenix Contact
Plug, 13 pole, crimp connection, screw locking, straight, 1627206
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.9431 € *
Standard delivery time from the manufacturer is: 4 Weeks
Device connector, rear mounting, 1627206, Phoenix Contact
Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 8+4+PE, contact type: male, crimp termination, flat seal, central fixing M26 x 1, wall thickness min.: 1.5 mm, wall thickness max.: 5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-4.0 mm² | |
| Pin number | 13 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Assembly | central Mounting | |
| Shell Material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |