1627205 | Phoenix Contact

Plug, 13 pole, crimp connection, screw locking, straight, 1627205

Order No.: 62P4210
EAN: 4055626408200
MPN:
1627205
SH-8EPC58AH000S
Series: SH
1627205 Phoenix Contact Other Circular Connectors Image 1
1627205 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.3945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
55.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.3945 €

Device connector, rear mounting, 1627205, Phoenix Contact

Panel connector, rear panel, straight, shielded: yes, for standard and SPEEDCON interlocking, M23, pole count: 4+4+PE / 3+N+PE, contact type: male, crimp connection, flat seal, central fixing M26 x 1, wall thickness min.: 1.5 mm, wall thickness max.: 5 mm

Technical specifications
Filter Property Value
Version plug
Pin number 13 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly central Mounting
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes