1624056 | Phoenix Contact

Socket, 17 pole, solder connection, screw locking, straight, 1624056

Order No.: 62P0461
EAN: 4055626227771
MPN:
1624056
CA-17S1N126L00
Series: CA
1624056 Phoenix Contact Other Circular Connectors Image 1
1624056 Phoenix Contact Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.7817 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.7817 €

Device connector, front mounting, 1624056, Phoenix Contact

Panel connector, front panel, straight, shielded: yes, for standard and SPEEDCON interlock, M23, pole count: 17, contact type: female, solder termination, axial seal, central fixing M20 x 1.5, positionable by lock nut

Technical specifications
Filter Property Value
Version socket
Cable cross-section 1.0 mm²
Pin number 17 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly central Mounting
contact surface nickel-plated/gold-plated
Shell Material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No